• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium DL1220

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.29
-15 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 1220

Dim

(Ø x H) 12.5 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

35 mAh

Height

2 mm

(Ø)

12.5 mm

Weight

5 g

Alternative battery types

BR1220

DL1220

ECR1220

KCR1220

KL1220

KECR1220

LM1220

5012LC

PA

SB-T13

L04

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Household

Calculators

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348437 Duracell Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium DL1220

Description

Watches, alarm clock, calculator, film and photographic equipment, etc.: Typical applications are

Hints

With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.28€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)