• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR 2450 3 V 2 pc(s) 620 mAh Lithium CR2450

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1064 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell DU lithium CR2450, 2PC

  • 2-pcs set
  • Temperature range -30 to 65°C.

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

620 mAh

Height

5 mm

(Ø)

24.5 mm

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

2 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402177 Duracell Button cell CR 2450 3 V 2 pc(s) 620 mAh Lithium CR2450

Description

Watches, alarm clock, calculator, film and photographic equipment, etc.: Typical applications are

Hints

With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)