
Number (Package size 320 pc(s))
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Disk labels
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
320 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Label
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 774738 DYMO Label roll 99015 S0722440 70 x 54 mm Paper White 320 pc(s) Permanent adhesive All-purpose labels
Description
If the quality may not be affected by the efficiency, these labels are just what you need. This easily removable labels provide maximum performance from your LabelWriter, without taking your home printer to confiscate or to use up a full sheet of labels, if one only needs to print a label.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 roll á 320 labels








































