• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon LED TV 60 cm 24 inch EEC E (A - G) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

24" HD LED TV with HD triple tuner (DVB-S2/DVB-C/DVB-T2), hotel mode and 12V connection

  • Screen size diagonal: 60 cm (24 inch)
  • HD ready (1366 x 768 Pixel)
  • Reception: DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function:

Technical specifications

  • Screen resolution 1,366 x 768 (720p)
  • 9.5 MS response time
  • 16.7 MIO (8-bit)
  • HDMI specifications: 1,080p, 1,080i, 720p, 576p, 480p, 480i
  • Media functions: USB connection for the playback of HD videos, MP3 & JPEG
  • Speaker output 2 x 4 watt (stereo)
  • Plug type: Power supply type C (CEE 7/16) "Euro" / on-board power adapter (12V⎓3A)
  • Wall bracket 200 x 100 mm
  • TV functions: Up to 3,500 station memory, electronic program guide (EPG), video text, subtitles, channel sorting, Child lock, automatic & manual station search, favorites
  • Dimensions (without stand) 536 x 77 x 330 mm
  • Dimensions (with stand) 536 x 156 x 360 mm
  • Product weight: 2.2 kg
  • Packaging dimensions 590 x 120 x 375 mm
Features

Hotel mode

Manufacturer

Axdia International GmbH

Product type

LED TV

Screen size diagonal (inches)

24 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-S2

Display size

24 inch - 29 inch

Brightness

180 cd/m²

No. of HDMI connections

2

No. of USB ports

1 x

Interfaces

CI+ slot

Audio power (max.)

8 W

Image format

16:9

Display technology

LED

200 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

536 mm

Height

360 mm

Depth

156 mm

Height (without base)

330 mm

Device depth (without stand)

77 mm

Weight

3.2 kg

Weight, information

with contents

Power supply (details)

AC 100 – 240V, 50/60 HZ DC 12V ⎓ 3 A

E (A - G)

Dim

(W x H x D) 536 x 360 x 156 mm

Screen resolution

HD ready (1366 x 768 Pixel)

Display (cm)

61 cm

Screen size diagonal (cm)

60 cm

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3449964 Dyon LED TV 60 cm 24 inch EEC E (A - G) Black

User & Safety Instructions

User & Safety Instructions 3449964 Dyon LED TV 60 cm 24 inch EEC E (A - G) Black

Description

Dyon Enter Pro-X-V – Mobile TV without limits.
Whether in the mobile home, on the camping area, in the holiday home or on the boat - you enjoy the best TV-comfort everywhere with the Dyon Enter 24 Pro-X-V.
The integrated HD triple tuner (DVB-S2/T2/C) enables reception via satellite, cable or antenna – completely without additional devices.
The convenient USB-media player plays your favorite films and series directly from the USB-stick or an external hard disk – easy and versatile.
Thanks to the 12V connector, the TV is also the perfect travel companion - can be used anywhere you are.
Compact, lightweight and easy to use, this TV adapts to your lifestyle – for true TV enjoyment on the go or at home.
Dyon Enter Pro-X-V – Experience freedom in picture and sound.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)