
1/11
Smart TV
CI+
Google Assistant compatibility
built-in voice control
LED TV
24 inch
analogue
DVB-C2 (cable)
DVB-S2
DVB-T2 (aerial)
24 inch - 29 inch
150 cd/m²
Apps
Bluetooth®
Google Assistant
Google Cast
Hbb TV
LAN
Smart TV
WiFi
built-in
2
1 x
Antenna (75 Ohm)
Audio line out
Bluetooth
CI+ slot
Digital audio out (optical)
HDMI™
LNB IN
RJ45
USB
Wi-Fi 5 (IEEE 802.11ac)
Show more8 W
None
16:9
LED
200 x 100 mm
Yes
536 mm
360 mm
156 mm
330 mm
77 mm
2.2 kg
with base
mains-powered
E (A - G)
(W x H x D) 536 x 360 x 156 mm
178°
HD ready (1366 x 768 Pixel)
61 cm
60 cm
24 inch
Datasheet 3556551 Dyon nexGo 24H LED TV 60 cm 24 inch EEC E (A - G)
User & Safety Instructions 3556551 Dyon nexGo 24H LED TV 60 cm 24 inch EEC E (A - G)
The necessary accessories are required to use the article as described.