• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon nexGo 32H LED TV 80 cm 32 inch EEC E (A - G)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Screen size diagonal: 80 cm (32 inch)
  • HD ready (1366 x 768 Pixel)
  • Reception: analogue, DVB-C2 (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Recording function: None

Technical specifications

Features

Smart TV

CI+

Google Assistant compatibility

built-in voice control

Product type

LED TV

Screen size diagonal (inches)

32 inch

Reception

analogue

DVB-C2 (cable)

DVB-S2

DVB-T2 (aerial)

Display size

30 inch - 32 inch

Brightness

200 cd/m²

Network/internet function

Apps

Bluetooth®

Google Assistant

Google Cast

Hbb TV

LAN

Smart TV

WiFi

Wi-Fi

built-in

No. of HDMI connections

2

No. of USB ports

2 x

Interfaces

Antenna (75 Ohm)

Audio line out

Bluetooth

CI+ slot

Digital audio out (optical)

HDMI™

LNB IN

RJ45

USB

Wi-Fi 5 (IEEE 802.11ac)

YPbPr

Show more
Audio power (max.)

12 W

Recording function

None

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Width

717 mm

Height

478 mm

Depth

198 mm

Height (without base)

424 mm

Device depth (without stand)

82 mm

Weight

3.9 kg

Weight, information

without base

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 717 x 478 x 198 mm

Viewing angle

178°

Screen resolution

HD ready (1366 x 768 Pixel)

Display (cm)

81.3 cm

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

32 inch

Documents & Downloads

Datasheet

Datasheet 3556552 Dyon nexGo 32H LED TV 80 cm 32 inch EEC E (A - G)

User & Safety Instructions

User & Safety Instructions 3556552 Dyon nexGo 32H LED TV 80 cm 32 inch EEC E (A - G)

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)