• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon nexGo 43F LED TV 108 cm 43 inch EEC F (A - G)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Full-HD Smart LED TV with Google TV and HD triple tuner (DVB-S2/-C/-T2)

  • Screen size diagonal: 108 cm (43 inch)
  • Full HD (1920 x 1080 Pixel)
  • Reception: analogue, DVB-C2 (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): F (A - G)
  • Recording function: None

Technical specifications

  • 16.7 MIO (8-bit)
  • TV functions: Up to 3,500 station memory, electronic program guide (EPG), video text, subtitles, channel sorting, Child lock, automatic & manual station search, favorites
Features

Smart TV

CI+

Google Assistant compatibility

built-in voice control

Product type

LED TV

Screen size diagonal (inches)

43 inch

Reception

analogue

DVB-C2 (cable)

DVB-S2

DVB-T2 (aerial)

Display size

41 inch - 43 inch

Brightness

200 cd/m²

Network/internet function

Apps

Bluetooth®

Google Assistant

Google Cast

Hbb TV

LAN

Smart TV

WiFi

Wi-Fi

built-in

No. of HDMI connections

2

No. of USB ports

2 x

Interfaces

Antenna (75 Ohm)

Audio line out

Bluetooth

CI+ slot

Digital audio out (optical)

HDMI™

LNB IN

RJ45

USB

Wi-Fi 5 (IEEE 802.11ac)

YPbPr

Show more
Audio power (max.)

16 W

Recording function

None

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Width

956 mm

Height

609 mm

Depth

223 mm

Height (without base)

556 mm

Device depth (without stand)

87 mm

Weight

6.1 kg

Weight, information

without base

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 956 x 609 x 223 mm

Viewing angle

178°

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Documents & Downloads

Datasheet

Datasheet 3556554 Dyon nexGo 43F LED TV 108 cm 43 inch EEC F (A - G)

User & Safety Instructions

User & Safety Instructions 3556554 Dyon nexGo 43F LED TV 108 cm 43 inch EEC F (A - G)

Description

Experience the new Dyon nexGo series – Smart. Fast. Personally.
With the new nexGo series from Dyon your television experience starts again. Equipped with Google TV nexGo combines everything, WAS you love – clear and modern. Series, movies, music or apps - all in one place, immediately ready to use. Create individual user profiles and receive recommendations that really suit you. The most popular apps such as Netflix, Disney+, Prime Video and YouTube are already pre-installed. Via the Google play store you can easily add more apps like RTL+, JOYN or WOW. You'll be in your favorite service within seconds with the Bluetooth remote control including hot-keys. The integrated Google assistant helps you to find the right thing quickly via voice command - no matter whether apps, series or music. Built-in chromecast lets you stream content from your smartphone directly to your TV.
Dyon nexGo - Smarter television was never so easy.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

System requirements

  • A broadband Internet connection is required to use the Smart functionality.
    Content and applications may vary by location.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)