
1/9
Smart TV
CI+
Dyon
LED TV
40 inch
analogue
DVB-C2 (cable)
DVB-S2
DVB-T2 (aerial)
38 inch - 40 inch
220 cd/m²
Apps
LAN
Smart TV
WiFi
built-in
3
2 x
Antenna (75 Ohm)
CI+ slot
Digital audio out (optical)
HDMI™
LNB IN
RJ45
USB
Wi-Fi 5 (IEEE 802.11ac)
YPbPr
20 W
None
16:9
LED
200 x 200 mm
Yes
Black
892 mm
552 mm
208 mm
340 mm
80 mm
2.4 kg
without base
mains-powered
F (A - G)
(W x H x D) 892 x 552 x 208 mm
178°
Full HD (1920 x 1080 Pixel)
101.6 cm
100 cm
40 inch
yes
Datasheet 3556555 Dyon Ultimax 40F-TI LED TV 100 cm 40 inch EEC F (A - G) Black
User & Safety Instructions 3556555 Dyon Ultimax 40F-TI LED TV 100 cm 40 inch EEC F (A - G) Black
The necessary accessories are required to use the article as described.