• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon Ultimax 43F-TI LED TV 108 cm 43 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dyon Ultimax 43F-TI LED TV

  • Screen size diagonal: 108 cm (43 inch)
  • Full HD (1920 x 1080 Pixel)
  • Reception: analogue, DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

Features

Smart TV

HDR

CI+

Product type

LED TV

Screen size diagonal (inches)

43 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

analogue

DVB-T2 (aerial)

DVB-C (cable)

DVB-S (sat)

Display size

41 inch - 43 inch

Contrast ratio (dyn)

1200 : 1

Brightness

220 cd/m²

Network/internet function

LAN

WiFi

Hbb TV

Smart TV

Web Browser

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

USB

HDMI™

Gigabit LAN (1 Gbps)

Wi-Fi

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

95.5 cm

Height

60.5 cm

Depth

20.7 cm

Height (without base)

55.6 cm

Device depth (without stand)

8.9 cm

Power supply (details)

230 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 95.5 x 60.5 x 20.7 cm

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Power consumption (ON)

42 W

Standby consumption

0,5 W

Documents & Downloads

Datasheet

Datasheet 3339975 Dyon Ultimax 43F-TI LED TV 108 cm 43 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black

User & Safety Instructions

User & Safety Instructions 3339975 Dyon Ultimax 43F-TI LED TV 108 cm 43 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black

Description

Discover the Dyon Ultimax series - the best in the world of the Smart TV!
Experience maximum entertainment with a huge range of content and apps. The smart surface enables you to access your favorite series and films quickly and easily. Play cloud games without the need for a console, and stream content from your smartphone. With the innovative Smart hub your television becomes the ultimate entertainment center.
Plunge in the future of television with the Dyon ULTIMAX series.

This text is machine translated.

Features

  • Type: Smart 43" (108 cm) LED TV
  • Tizen OS
  • Samsung TV Plus: Free live channels, movies and on-demand series
  • Samsung Smart hub & apps: Discover movies, music & stream view
  • Samsung gaming hub: Cloud games, platforms & services in one place
  • Remote control with Netflix, Prime Video, Disney+ & Samsung TV Plus
  • Resolution 1,920 x 1,080 pixels (full HD) / refresh rate 50/60 Hz
  • Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+
  • Electronic program guide (EPG), 3x HDMI-connection (1x ARC/CEC support), 2x USB-connection, LAN-connection and WIFI, energy efficiency class E.
  • Delivery scope: Dyon Ultimax 43F-TI, remote control incl. batteries, stand, instructions
  • Dimensions (without stand): 955 x 592 x 88 [mm]; dimension (with stand): 955 x 642 x 207 [mm]

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

System requirements

  • A broadband connection is required to use the Smart feature

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)