
Highlights & Details
e-ast Inverter HPL1200-24 1200 W 24 V DC - 230 V AC, 5 V DC
- Produces near sine wave AC power to run regular mains appliances
- 1200W continuous output, 2400W peak output
- Protection against deep discharge, overvoltage, overload, short circuit and overheating
Technical specifications
- Input voltage
24Vdc (22–28V)
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
5 V DC
1200 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
USB
- Nominal load efficiency
85 %
- Outlets
2
- Output frequency
50 Hz
- Permanent current
58 A
- Input current (max.)
64 A
- Remote control
No
- Weight
2.41 kg
- Cooling method
Fan
- Width
335 mm
- Height
70 mm
- Length
155 mm
- Peak output power
2400 W
- Type
HPL1200-24
- Type
Modified Sine Wave
1200 W
- Power consumption
1400 W
- Signal output type
Modified sine wave
- Output voltage
230 V/AC · 5 V/DC USB
- Cooling
Fans
- Output rating
1200 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513421 e-ast Inverter HPL1200-24 1200 W 24 V DC - 230 V AC, 5 V DC
Information
Information 513421 e-ast Inverter HPL1200-24 1200 W 24 V DC - 230 V AC, 5 V DC
Description
To avoid damaging batteries through deep discharge, the HPL1200-24 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.
Features
- Sturdy aluminium housing
- 2 screw contact sockets
- USB output
- Protection against overheating, overload, short-circuit and polarity reversal
- Low-voltage shutdown to protect the battery.
Scope of delivery
- Modified sine wave inverter
- Secure battery connection cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 121.98*
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































