• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216887 M22-WRS Selector button Black 1 x 40 ° 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector button

Lighting type

None

Factory colour

Black

Print motif

0/I

Connection

External contact

Functions

latch

Type

Off/On

IP66

Switching angle

1 x 40 °

Height

20.6 mm

(Ø)

29.7 mm

Content

1 pc(s)

Dim

(Ø x H) 29.7 mm x 20.6 mm

Weight

0.0300 kg

Type

M22-WRS

Type

M22-WRS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 700722 Eaton 216887 M22-WRS Selector button Black 1 x 40 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700722 Eaton 216887 M22-WRS Selector button Black 1 x 40 ° 1 pc(s)

Information

Information 700722 Eaton 216887 M22-WRS Selector button Black 1 x 40 ° 1 pc(s)

Information 700722 Eaton 216887 M22-WRS Selector button Black 1 x 40 ° 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.28*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)