• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CH143DU Fuse holder 3-phase 3-pin 50 A 690 V 2 pc(s)

1/2
Image similar
Product type
Fuse holder
Number of pins
3
Nominal current - rounded value
50 A
Type
Top hat DIN rail mounting
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 62.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Top hat DIN rail mounting

Product type

Fuse holder

Number of pins

3

Content

2 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Model

3-phase

Nominal voltage

690 V

690 V

DIN rail

TRUE

51.5 mm

3

4.5

IP20

FALSE

FALSE

14x51 mm

Documents & Downloads

Datasheet

Datasheet 2622058 Eaton CH143DU Fuse holder 3-phase 3-pin 50 A 690 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2622058 Eaton CH143DU Fuse holder 3-phase 3-pin 50 A 690 V 2 pc(s)

Information

Information 2622058 Eaton CH143DU Fuse holder 3-phase 3-pin 50 A 690 V 2 pc(s)

Description

Fuse holder, low voltage, 50 A, AC 690 V, 14 x 51 mm, 3P, IEC, replaces CH143B

This text is machine translated.

More interesting products

(*All information is plus legal VAT)