• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CHM2DIU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)

Image similar
Product type
Fuse holder
Number of pins
2
Nominal current - rounded value
32 A
Type
Top hat DIN rail mountingWith blown fuse indicator
Dim
(L x W) 38 mm x 10.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 19.17 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Top hat DIN rail mountingWith blown fuse indicator

Product type

Fuse holder

Number of pins

2

Dim

(L x W) 38 mm x 10.3 mm

Content

6 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Model

2-phase

Nominal voltage

690 V

Suitable for

Micro fuse 10.3 x 38 mm

Width

10.3 mm

Length

38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622507 Eaton CHM2DIU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2622507 Eaton CHM2DIU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)

Information

Information 2622507 Eaton CHM2DIU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)

Description

Fuse holder, low voltage, 32 A, 690 V AC, 10 x 38 mm, 2P, UL, IEC, with indicator

This text is machine translated.

More interesting products

(*All information is plus legal VAT)