• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CH223DNU Fuse holder 3-phase 3-pin 125 A 690 V 1 pc(s)

1/2
Image similar
Product type
Fuse holder
Number of pins
3
Nominal current - rounded value
125 A
Type
Top hat DIN rail mounting
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Top hat DIN rail mounting

Product type

Fuse holder

Number of pins

3

Content

1 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Model

3-phase

Nominal voltage

690 V

690 V

DIN rail

TRUE

51.5 mm

3

8

IP20

FALSE

FALSE

22x58 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622061 Eaton CH223DNU Fuse holder 3-phase 3-pin 125 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622061 Eaton CH223DNU Fuse holder 3-phase 3-pin 125 A 690 V 1 pc(s)

Information

Information 2622061 Eaton CH223DNU Fuse holder 3-phase 3-pin 125 A 690 V 1 pc(s)

Description

Fuse holder, low voltage, 125 A, 690 V AC, 22 x 58 mm, 3P + N, IEC, UL

This text is machine translated.

More interesting products

(*All information is plus legal VAT)