• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501987 IKA-SOL20-X11-T2-1/8-MC4-B Generator junction box

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Rated voltage 900 V/DC
  • DC Circuit breaker switch 20 A
  • Protection class: II
  • Protection class IP65/IK10
  • Rated current 19.5 A
  • Protection level 3.8 kV
  • Nominal leakage surge current In:20 kA
  • Max. Surge current 40 kA
  • MC4 connector type
  • Conductor cross-section: 6 mm²
  • Conductor cross-section PE: 16 - 25 mm²
  • PC casing
Product type

Generator junction box

Dim

(L x W x H) 400 cm x 240 mm x 270 mm

Factory colour

Grey (RAL 7035)

Content

1 pc(s)

Width

240 mm

Height

270 mm

Depth

115 mm

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193623 Eaton EP-501987 IKA-SOL20-X11-T2-1/8-MC4-B Generator junction box

User & Safety Instructions

User & Safety Instructions 3193623 Eaton EP-501987 IKA-SOL20-X11-T2-1/8-MC4-B Generator junction box

Description

Photovoltaic DC stringbox, factory-assembled by Eaton: IEC 61439-2 Appendix DD. For inverter with 1 MPP Tracker: 1x IN + 1x OUT, Integrated devices: PV surge protection device type 2, MC4 connectors at the bottom of the box, IKA-BOX 1-row.

This text is machine translated.

Features

  • Standardized string boxes tested according to IEC/EN 61439-2 Appendix DD (PVA) for residential buildings and small commercial photovoltaic applications
  • IKA-SOL protects PV modules and inverters from overvoltages
  • Future-proof PV installation on the building
  • The ready-to-connect system solution ensures a safe PV system; prevention of costly damage due to overvoltage and failures with IKA-SOL

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)