• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501988 IKA-SOL20-X11-T12-1/8-MC4-B Generator junction box

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. input voltage 1000 V/DC
  • Rated operating voltage: 1000 V
  • Rated current 19.5 A
  • Input current max. 19.5 A
  • Output current max. 19.5 A
  • Housing: Polycarbonate (plastic)
  • Protection class IP65/IK10
  • Protection class: II
Product type

Generator junction box

Dim

(W x H x D) 238 x 268 x 118 mm

Factory colour

Grey

Content

1 pc(s)

Width

238 mm

Height

268 mm

Depth

118 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3193621 Eaton EP-501988 IKA-SOL20-X11-T12-1/8-MC4-B Generator junction box

User & Safety Instructions

User & Safety Instructions 3193621 Eaton EP-501988 IKA-SOL20-X11-T12-1/8-MC4-B Generator junction box

Description

Photovoltaic DC stringbox, factory-assembled by Eaton: IEC 61439-2 Appendix DD. For inverter with 1 MPP Tracker: 1x IN + 1x OUT, integrated devices: PV surge protection device type 1+2, MC4 connectors at the bottom of the box, IKA-BOX 1-row.

This text is machine translated.

Features

  • Standardized string boxes tested according to IEC/EN 61439-2 Appendix DD (PVA) for residential buildings and small commercial photovoltaic applications
  • IKA-SOL protects PV modules and inverters from overvoltages
  • Future-proof PV installation on the building
  • The ready-to-connect system solution ensures a safe PV system; prevention of costly damage due to overvoltage and failures with IKA-SOL

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)