
Image similar
Piece
Uniselector
+ label
Black
latch
Toggle
1 x 45 °
Selector switch
Front panel fixed
2
1
690 V
32
IP65
1 pc(s)
T3-1-8310/E
3
32 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2133229 Eaton T3-1-8310/E Uniselector + label 32 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions 2133229 Eaton T3-1-8310/E Uniselector + label 32 690 V 1 x 45 ° Black 1 pc(s) Piece