• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T3-11-8258/XZ Uniselector 32 690 V 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Uniselector
Operation type
Toggle
Mounting type
Stacking kit
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Uniselector

Operation type

Toggle

Type

Selector switch

Mounting type

Stacking kit

No. of contacts

22

Number of pins

2

Switching voltage

690 V

Switching current (max.)

32

IP00

Content

1 pc(s)

Type

T3-11-8258/XZ

2

32 A

2

FALSE

FALSE

0

IP00

Level switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

TRUE

FALSE

690 V

Built-in device

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133546 Eaton T3-11-8258/XZ Uniselector 32 690 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133546 Eaton T3-11-8258/XZ Uniselector 32 690 V 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)