• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton TM-6-8253/EZ Uniselector + label 10 500 V 1 x 60 ° Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Uniselector
Operation type
Toggle
Switching angle
1 x 60 °
Mounting type
Front panel fixed
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Uniselector

Switch/button features

+ label

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Switching angle

1 x 60 °

Type

Selector switch

Mounting type

Front panel fixed

No. of contacts

12

Number of pins

2

Switching voltage

500 V

Switching current (max.)

10

IP65

Content

1 pc(s)

Type

TM-6-8253/EZ

6

10 A

2

FALSE

FALSE

0

IP65

Level switch

Toggle

30x30 mm

FALSE

TRUE

FALSE

FALSE

FALSE

500 V

Built-in device

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133079 Eaton TM-6-8253/EZ Uniselector + label 10 500 V 1 x 60 ° Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133079 Eaton TM-6-8253/EZ Uniselector + label 10 500 V 1 x 60 ° Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)