• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Y7-171188 FRCMM-125/4/003-G/B RCCB (AC/DC sensitive) 3-phase 125 A 0.03 A

Image similar
Product type
RCCB (AC/DC sensitive)
Number of pins
4
Differential current rating
0.03 A
Nominal current - rounded value
125 A
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,609.00 / piece)
€ 4,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB (AC/DC sensitive)

Number of pins

4

Differential current rating

0.03 A

Nominal current

125 A

Nominal current - rounded value

125 A

Model

3-phase

Type

3-pin + N

Content

1 pc(s)

DIN rail

70.5 mm

125 A

415 V

440 V

4

0.03 A

B

FALSE

10 kA

3 kA

2

4

TRUE

FALSE

50 Hz

IP20

1.5-50 mm²

1.5-16 mm²

TRUE

25-60 °C

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622156 Eaton Y7-171188 FRCMM-125/4/003-G/B RCCB (AC/DC sensitive) 3-phase 125 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2622156 Eaton Y7-171188 FRCMM-125/4/003-G/B RCCB (AC/DC sensitive) 3-phase 125 A 0.03 A

Information

Information 2622156 Eaton Y7-171188 FRCMM-125/4/003-G/B RCCB (AC/DC sensitive) 3-phase 125 A 0.03 A

Description

DesignVoltage-independant fault current circuit breaker for industrial and commercial applications with hohem current ratingDouble-comfort terminal (lift/mouth), on both sidesContact position indicator red-green The function of the switch is independant of the positionApplication notes The ground fault circuit interrupter and its triggering is independant of the mains voltage (VI) and enables use in all access areas. The ground fault circuit interrupter is suitable for providing fault protection, additional protection and/or fire protection. The requirements of the corresponding installation regulation apply (e.g. IEC/EN 60364)Test keyPress the “T” test button every 6 months. The plant operator must be demonstrably informed of this circumstance and its responsibility. Under special conditions (e.g. humidity and/or dusty environment, environments with polluting and/or corrosive conditions, environments with high temperature fluctuations, installations with risks of overvoltages by switching devices and/or atmospheric discharges, mobile power supply equipment), it is recommended to test monthly. The specifications of the installation regulation apply with regard to special applications and environments. If the switching device shows a red and yellow LED at the same time, the must Test button and follow the steps in the assembly instructions. Pressing the “T” test button tests only the function of the residual current (FI) circuit breaker. This test does not replace the Ground Resistance (RE) or the proper one Protective conductor status test, which must be carried out separately.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)