

Piece
Remote switch
Z-SCH230/63-22
Screw terminal
White
195.5 V AC
253 V AC
2 makers
2 breakers
Cadmium free (Ag-alloy)
230 V
240 V
440 V AC
63 A
8120 VA
IP40
60 mm
52.50 mm
87.50 mm
(L x W x H) 60 x 52.50 x 87.50 mm
1 pc(s)
0.36 kg
60 mm
440-440 V
3
7740 W
4060 VA
8120 VA
2668 VA
FALSE
AC
AC
IP40
63 A
TRUE
2
2
195.5-253 V
FALSE
FALSE
yes
Datasheet 2234807 Eaton Z-SCH230/63-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 63 A 2 makers, 2 breakers Pie
User & Safety Instructions 2234807 Eaton Z-SCH230/63-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 63 A 2 makers, 2 breakers Pie