• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 191873154702 UTE 1031-Alu-55 Indoor thermostat Flush mount 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBERLE UTE 1031-Alu-55 UP-Room controller

  • FLUSH-MOUNTED ROOM CONTROLLER, 5 - 30 C, 230 V AC1 changeover contact, 10 A/5 A.Mounting in 55er flush-mounted socket

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

10 A

Factory colour

Aluminium (matt)

Width

55 mm

Height

55 mm

IP30

Dim

(W x H) 55 mm x 55 mm

Weight

55 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559304 Eberle 191873154702 UTE 1031-Alu-55 Indoor thermostat Flush mount 1 pc(s)

Description

Electromechanical flush-mounted room temperature controller for controlling or monitoring temperatures in living rooms, offices and hotels. Suitable for all common switch programs. Aluminum, 55 x 55 cover with button. Suitable for water-guided and electrical heating systems. A very small switching difference is achieved through the thermal feedback. Adjustable range restriction in the adjustment knob as heating cost brake. A captive screw with threaded insert to secure the housing cover and convenient plug-in terminals make it easy to install. Mounting in 55er flush-mounted socket.

This text is machine translated.

Scope of delivery

  • Controller subcleaning insert
  • Regulator cover
  • Setpoint control button
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)