• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle FTR-E 3121 Frost alarm Surface-mount -20 up to 35 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Freeze protection FTR-E 3121

  • IP65

Technical specifications

Product type

Frost alarm

Operation type

mechanical

Max. temperature setting

35 °C

Temperature settings

-20 up to 35 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

1 - 3 °C

Contact load capacity

Heating 3600 W, Cooling 1100 W

Contact current

Heating 16 (4 A), Cooling 5 (2) A

Nighttime drop

No

Factory colour

Grey

Width

12 cm

Height

55 mm

Length

5.5 cm

not cloud-enabled

IP65

Dim

(L x W x H) 5.5 cm x 12 cm x 55 mm

Type

Heating / cooling

Weight

295 g

Contact type

1 change-over

Min. temperature setting

-20 °C

Depth

59 mm

Adjustment range

-20 to +35 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613121 Eberle FTR-E 3121 Frost alarm Surface-mount -20 up to 35 °C

Description

To regulate the heating or ventilation in damp or dusty rooms.

Scope of delivery

  • 1 cable screwing M20 x 1.5 for cable diameter 8 - 10 mm.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)