1/2
Axial fan
4114 N/2H8P
24 V DC
7500 mA
11000 U/min
78 dB
570 m³/h
Plastic
425 g
-20 °C
+75 °C
119 mm
119 mm
38 mm
(L x W x H) 119 x 119 x 38 mm
Plastic
Ball bearings
570 m³/h
78 dBa
11000 U/min
16 - 30 V
4000 V / 7500 mAh
-20 °C Up to +75 °C
Datasheet 560133 EBM Papst 4114 N/2H8P Axial fan 24 V DC 570 m³/h (L x W x H) 119 x 119 x 38 mm
User & Safety Instructions 560133 EBM Papst 4114 N/2H8P Axial fan 24 V DC 570 m³/h (L x W x H) 119 x 119 x 38 mm
Information 560133 EBM Papst 4114 N/2H8P Axial fan 24 V DC 570 m³/h (L x W x H) 119 x 119 x 38 mm
€ 221.47*
The necessary accessories are required to use the article as described.