
Highlights & Details
Conductivity meter set with insertion electrode, ideal for laboratory use, in the case
- Robust electrode
- Measurement of 0 µS - 5000 ms
- Temperature compensated
- Simple calibration via buttons and display,
Technical specifications
- Measuring accuracy ± 0.1 °C
- Product type
Conductivity tester
- Reading type
Conductivity
Temperature
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Dim
(L x W x H) 340 x 280 x 80 mm
- Conductivity reading range
0 µS - 5000 mS
- Conductivity reading range (max.)
5000 mS
- Conductivity reading range (min)
0 µS
- Temperature reading range
-10 up to +100 °C
- Temperature reading range (max.)
+100 °C
- Temperature reading range (min.)
-10 °C
- Width
280 mm
- Height
80 mm
- Length
340 mm
Documents & Downloads
Datasheet
Datasheet 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
Datasheet 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
Datasheet 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
Datasheet 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
User & Safety Instructions
User & Safety Instructions 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
Security datasheet
Security datasheet 1417123 ebro CT 830 Set Conductivity tester Conductivity, Temperature
Description
This text is machine translated.
Features
- Exchangeable electrodes
- Conductivity measurement with automatic temperature compensation
- Temperature reading
- Robust housing
Scope of delivery
- Conductivity meter
- 3 x AA battery
- PH electrode with plug and protective cap
- KCl solution
- Carrying case
- User manual
- Calibration solution 1413 µs/cm
Frequently Bought Together
(*All information is plus legal VAT)€ 1,383.99*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























