• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro PHT 830 E pH meter pH, Temperature

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,369.00 / piece)
€ 1,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH meter set with insertion electrode, ideal for laboratory use, in case.

  • Insertion electrode
  • Measurement of pH0 -1 4 pH
  • Temperature compensated.
  • Simple calibration via keys and display

Technical specifications

  • Measuring accuracy: ±0.03 pH
Product type

pH meter

Reading type

pH

Temperature

Display

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 340 x 280 x 80 mm

Temperature reading range

-10 up to +100 °C

Temperature reading range (max.)

+100 °C

Temperature reading range (min.)

-10 °C

pH reading range

0 - 14 pH

pH reading range (max.)

14 pH

pH reading range (min.)

0 pH

Width

280 mm

Height

80 mm

Length

340 mm

Documents & Downloads

Datasheet

Datasheet 1417122 ebro PHT 830 E pH meter pH, Temperature

Datasheet 1417122 ebro PHT 830 E pH meter pH, Temperature

Datasheet 1417122 ebro PHT 830 E pH meter pH, Temperature

Datasheet 1417122 ebro PHT 830 E pH meter pH, Temperature

User & Safety Instructions

User & Safety Instructions 1417122 ebro PHT 830 E pH meter pH, Temperature

Security datasheet

Security datasheet 1417122 ebro PHT 830 E pH meter pH, Temperature

Description

Precise and robust pH meter with temperature compensated electrode. Due to the insertion electrode, the device is ideally suited for use in the food calculation.

This text is machine translated.

Features

  • Exchangeable electrodes
  • PH measurement with automatic temperature compensation
  • Temperature reading
  • Robust housing

Scope of delivery

  • PH meter
  • 3 x AA battery
  • PH electrode with plug and protective cap
  • Buffer solutions pH4, pH7, pH 9
  • K Cl-Losung
  • Carrying case
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,377.99*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)