• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TFN 520 Thermometer -200 - +1200 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ebro TFN 520, highly accurate type K, J, T, E- thermometer, Lemo (no sensor)

  • Sturdy and shock proofHigh accuracyLemo connectorChangeable battery

Technical specifications

  • Protection class IP52Measurement accuracy at +25 °C Type K -100 °C to +250 ° C ±0.3 °C. Type J -50 °C to +190 °C ±0.3 °C Type T -50 °C to +220 °C ±0.3 °C Type E -50 °C to +150 °C ±0.3 °CResolutionTYPE K 0.1 °C (-99.9 °C ... +250 °C), 1 °C for the remaining measuring rangeTYPE J 0.1 °C (-99.9 °C ... +190 °C), 1 °C for the remaining measuring rangeTYPE T 0.1 °C ( -99.9 °C ... +220 °C), 1 °C for the remaining measuring rangeTYPE E 0.1 °C ( -99.9 °C ... +150 °C) ,1 °C for the remaining measuring rangeReading rangeType K -200 °C to +1200 °C Type J -100 °C to +800 °C Type T -50 °C to +300 °C Type E -100 °C to +600 °C
Product type

Thermometer

Sample rate

0.5 s – 15 s

Max. temperature

+1200 °C

Accuracy ± °C

0.3 °C

Sensor type

K

Manufacturer's standards (no certificate)

Dim

(L x W x H) 115 x 22 x 54 mm

Resolution (temperature)

0.1 °C

Weight

90 g

Calibration range

Temperature

Width

22 mm

Height

54 mm

Length

115 mm

Power supply

Battery

Min. temperature

-200 °C

Type

TFN 520

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731518 ebro TFN 520 Thermometer -200 - +1200 °C Sensor type K

Description

Applications for heating technology, air conditioning, gases, liquids.

This text is machine translated.

Scope of delivery

  • 3 V Lithium battery

Hints

Without a probe. Please order separately.

System requirements

  • Sensor for TFN thermometer (Lemo connection)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 950.00*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)