• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TPX 130 Temperature sensor +400 °C (max.) Sensor type Pt100

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ebro TPX 130, blunt probe, NL = 200 mm, Ø 3mm

  • Sensor type Pt100
  • +400 °C (max.)

Technical specifications

Product type

Temperature sensor

Sensor type

Pt100

Temperature reading range (max.)

+400 °C

Dim

(Ø) 3 mm

Probe length

200 mm

Temperature reading range

+400 °C (max.)

Compatible with (details)

ebro

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731569 ebro TPX 130 Temperature sensor +400 °C (max.) Sensor type Pt100

Description

System requirements

  • TFX 430

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)