• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect 28AWG16RM1 Ribbon cable Contact spacing: 1 mm 16 x 0.08 mm² Grey 30.50 m

1/2
Image similar
Product type
Ribbon cable
CS
1 mm
No. of leads
16 x
Cross section (each core)
0.08 mm²
Content
30.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.82)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1 mm

No. of leads

16 x

Cross section (each core)

0.08 mm²

Cross section

16 x 0.08 mm²

Height

0.90 mm

Factory colour

Grey

Content

30.50 m

Nominal voltage

300 V

Packaged

Yes

28

Sold per metre

No

Insulation material

Polyvinyl chloride

Core layout

7 x 0.125 mm

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

28AWG16RM1

Type

28AWG16RM1

Max. length sold by the metre

30.5 m

Documents & Downloads

Datasheet

Datasheet 1656437 econ connect 28AWG16RM1 Ribbon cable Contact spacing: 1 mm 16 x 0.08 mm² Grey 30.50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.