• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect 28AWG25GR Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Grey 30.50 m

1/2
Image similar
Product type
Ribbon cable
CS
1.27 mm
No. of leads
25 x
Cross section (each core)
0.08 mm²
Content
30.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.41)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

25 x

Cross section (each core)

0.08 mm²

Cross section

25 x 0.08 mm²

Height

0.90 mm

Factory colour

Grey

Content

30.50 m

Nominal voltage

300 V

Packaged

Yes

28

Sold per metre

No

Insulation material

Polyvinyl chloride

Core layout

7 x 0.125 mm

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

28AWG25GR

Type

28AWG25GR

Max. length sold by the metre

30.5 m

Documents & Downloads

Datasheet

Datasheet 1656450 econ connect 28AWG25GR Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Grey 30.50 m

User & Safety Instructions

User & Safety Instructions 1656450 econ connect 28AWG25GR Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Grey 30.50 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)