• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Pin strip (standard) No. of rows: 1 Pins per row: 3 CSV3G/3 1 pc(s) Bulk

1/2
Packaging type
Bulk
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pin strip/connector 1x3P STR. RM3.96

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 3

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

3

Total number of pins

3

CS

3.96 mm

Connection

Solder pins

Factory colour

White

Pin shape

Square

Nominal voltage

250 V

Nominal current

7 A

Nominal current - rounded value

7 A

Contact surface

Tin plated

Contact material

Brass

Case material

Nylon (NL)

Pin length (receptacle)

7.8 mm

Pin length (PCB)

3.6 mm

Separable

No

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

CSV3G/3

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CSV3G/3

Documents & Downloads

Datasheet

Datasheet 2860070 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 3 CSV3G/3 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2860070 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 3 CSV3G/3 1 pc(s) Bulk

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)