• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Pin strip (standard) No. of rows: 1 Pins per row: 6 CSV6G/2 1 pc(s) Bulk

1/2
Packaging type
Bulk
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Terminal pin strip 1x6P straight RM 2.0

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

6

Total number of pins

6

CS

2 mm

Connection

Solder pins

Factory colour

White

Pin shape

Square

Nominal voltage

100 V

Nominal current

2 A

Nominal current - rounded value

2 A

Contact surface

Tin plated

Contact material

Brass

Case material

Nylon (NL)

Pin length (PCB)

3.4 mm

Separable

No

Dim

(W x H) 4.7 mm x 6 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

CSV6G/2

Content

1 pc(s)

Width

4.7 mm

Height

6 mm

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CSV6G/2

Documents & Downloads

Datasheet

Datasheet 2860076 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 6 CSV6G/2 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2860076 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 6 CSV6G/2 1 pc(s) Bulk

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)