
1/3
Bulk
Pin strip, straight
Pin strip (standard)
1
4
4
2.5 mm
Solder pins
White
Square
250 V
3 A
3 A
Tin plated
Brass
Nylon (NL)
3.4 mm
No
(W x H) 5.7 mm x 7 mm
Perpendicular (to the PCB)
W33S4
1 pc(s)
5.7 mm
7 mm
85 °C
-25 °C
W33S4
Datasheet 2860148 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 4 W33S4 1 pc(s) Bulk
User & Safety Instructions 2860148 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 4 W33S4 1 pc(s) Bulk