• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect WS34W Pin strip Total number of pins 34 No. of rows 2 1 pc(s)

1/2
Image similar
Product type
Pin strip
Total no. of pins
34
Connector type
Pin strip, right angle
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector strip/trough

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Pin strip

Total no. of pins

34

Connector type

Pin strip, right angle

Connector orientation

Parallel (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Pins per row

17

Connection

Print

Factory colour

Black

Case material

PA

Manufacturer part #

WS34W

Content

1 pc(s)

Contact material

Copper alloy

Width

50.78 mm

Height

13.8 mm

Length

12 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

WS34W

Dim

(L x W x H) 12 x 50.78 x 13.8 mm

Nominal voltage

500 V AC

Certification marks

DIN 41 651

Number of pins

34

RoHS-compliant

Yes

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 1303508 econ connect WS34W Pin strip Total number of pins 34 No. of rows 2 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?