• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect ZPV26 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s) Bulk

1/2
Packaging type
Bulk
Product type
Strain relief
No. of rows
2
Pins per row
13
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief for PV Series

  • Total number of pins 26
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Strain relief

No. of rows

2

Pins per row

13

Total number of pins

26

Nominal voltage

500 V AC

Nominal current

1 A

Content

1 pc(s)

Type

ZPV26

Dim

(L x W x H) 6 x 37.72 x 13.5 mm

Case material

PBT

Manufacturer part #

ZPV26

Factory colour

Black

Width

37.72 mm

Height

13.5 mm

Length

6 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1400647 econ connect ZPV26 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1400647 econ connect ZPV26 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s) Bulk

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.36*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)