Small Form Factor Pluggable (SFP) 10 Gigabit modules MG1000 AMA V2
Corresponds to the standard IEEE 802.3z Gigabit Ethernet and Fiber Channel
Supports full-duplex
Power supply: internal power supply via switch
Compliant with Small Form-Factor Pluggable MSA
Conforming to Class 1 Laser International safety standard IEC 825
Meets the standards EN 60825-1 and FDA 21 CFR1040.10 and 1040.11
Technical specifications
Data transfer speed: 1.25 Gbps
Product type
SFP transceiver module
Transfer rate
1.25 GBit/s
Interfaces
SFP
LC
Module type
LC
Distances up to
550 m
LAN transfer rate
1000 MBit/s
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576952 EDIMAX MG-1000AMA V2 SFP transceiver module 1.25 GBit/s 550 m Module type LC
Description
The Small Form Factor Pluggable (SFP) 10 Gigabit modules of the series MG-1000, extend the distance of the routes for the network transmission. To switches connected, the modules based on the network needs the ability to expand on several kilometers to the distances, which reduces costs. The SFP modules of the series MG-1000 are also compatible with a wide range of 10 Gigabit Ethernet switches for applications of companies, data centers and service providers.
This text is machine translated.
Scope of delivery
SFP module
User manual
Description
The Small Form Factor Pluggable (SFP) 10 Gigabit modules of the series MG-1000, extend the distance of the routes for the network transmission. To switches connected, the modules based on the network needs the ability to expand on several kilometers to the distances, which reduces costs. The SFP modules of the series MG-1000 are also compatible with a wide range of 10 Gigabit Ethernet switches for applications of companies, data centers and service providers.
This text is machine translated.
Scope of delivery
SFP module
User manual
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.