• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller EDIZIOdue White 175440 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Insert with front plate
  • Device function: Type 23
  • Installation depth: 41 mm
  • Length: 60.0 mm
  • Width 60.0 mm
  • Height: 41.0 mm
Type


Socket 1x type 23 device with front panel EdizioDue white

Product type

Socket

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3397073 Edizio by Feller EDIZIOdue White 175440 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397073 Edizio by Feller EDIZIOdue White 175440 1 pc(s)

Description

Socket 1x type 23 / Design: Apparatus with front panel / Current: 16A / Voltage: 250V / Conductor connection: L+N+PE / Additional function: With plug-in terminals / mounting depth: 41mm / Colour: White / IP-Protection type: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

•Colour inserts can be combined in a variety of ways
•Easy color conversion

This text is machine translated.

Features

  • With plug-in terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.