• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller EDIZIOdue White (matt) 174883 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Flush mounted
  • Device function A/R
  • Size: 1x1
  • Mounting depth: 27 mm
  • Mounting height 13 mm
  • Length: 88.0 mm
  • Width 88.0 mm
  • Height: 40.0 mm
Type


A/R UP EdizioDue white push button

Product type

Pushbutton

Type series

EDIZIOdue

Factory colour

White (matt)

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3397050 Edizio by Feller EDIZIOdue White (matt) 174883 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397050 Edizio by Feller EDIZIOdue White (matt) 174883 1 pc(s)

Description

Push-button closer/opener / size 1x1 / design: Flush mounting / current: 16A / voltage: 230V / additional function: With plug-in terminals / mounting depth: 27mm / color: White / IP protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

•Colour inserts can be combined in a variety of ways
•Easy color conversion

This text is machine translated.

Features

  • With plug-in terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.