• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Insert EDIZIOdue 174915 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Insert
  • Device function: Store
  • Mounting depth: 27 mm
  • Length: 48.0 mm
  • Width 58.0 mm
  • Height: 27.0 mm
Type


Push button Store use EdizioDue

Product type

Pushbutton

Switch type component

Insert

Type series

EDIZIOdue

Nominal voltage

230 V

Nominal current

10 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3397064 Edizio by Feller Insert EDIZIOdue 174915 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397064 Edizio by Feller Insert EDIZIOdue 174915 1 pc(s)

Description

Pushbutton/1-channel lock/type: Insert/current: 10A/voltage: 250V/additional function: With plug-in terminals/installation depth: 27mm/IP protection class: IP20/EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

•Colour inserts can be combined in a variety of ways
•Easy color conversion

This text is machine translated.

Features

  • With plug-in terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.