• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SAC15250 Solder, lead-free

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Sn95.5 AG Cu0.7 with F-SW 34

Technical specifications

Product type

Solder, lead-free

Documents & Downloads

Information

Information 2144504 Edsyn SAC15250 Solder, lead-free

Security datasheet

Security datasheet 2144504 Edsyn SAC15250 Solder, lead-free

Signal word

GHS / P Statements

  • P 273: Avoid release into the environment

Description

With continuous flux core, the NO-CLEAN solution, with flux, no need to clean the solder joints after soldering
Eutectic alloy prevents the so-called "sticking" of components
Halogen-free for reliable joints.
It is no longer necessary to clean the circuit boards
Ideal for use in SMD technology
Open copper pads can also be soldered without any hesitation
Low smoke development
Short wetting time
Easier to work because of the low formation of solder balls
3 metals Tin – Silver – Copper simplify lead-free working
Melting point: * Solidus: 217°C.
Liquidus: 217°C.

This text is machine translated.

Features

  • 250g coil
  • With a diameter
  • of 1.5mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.