• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SACR5250 Solder, lead-free

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 499.96)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDSYN SACR5250 lead-free solder wire with tin-silver-copper, more active flux

  • Sn96.5 Ag3 Cu0.5 with F-SW 26

Technical specifications

Product type

Solder, lead-free

Documents & Downloads

Information

Information 2144521 Edsyn SACR5250 Solder, lead-free

Security datasheet

Security datasheet 2144521 Edsyn SACR5250 Solder, lead-free

Description

With continuous flux core, with more active flux
Eutectic alloy prevents the so-called "sticking" of components
Responsive fluxing agent for good flow behavior
Sn96.5 Ag3 Cu0.5 with F-SW 26
Also suitable for dirty components
Open copper pads can also be soldered without any hesitation
Short wetting time
Easier to work because of the low formation of solder balls
3 metals simplify lead-free working
Melting point:
Solidus 217°C
Liquidus: 217°C.

This text is machine translated.

Features

  • 250g coil
  • With a diameter
  • of 0.5mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)