• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 2561C0100 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 400 W 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cord intermediate dimmer

  • Energy-saving
  • For incandescent and HV/LV halogen lamps
  • 'Eco' logo on an orange background with stylised leaves representing a plant.
  • An orange surface with the white word 'Halogen' in the centre.
  • An orange symbol shows a foot stepping on a round button, while two hands move to the side on a platform.
  • The image shows the 'LUMEO MOBIL' logo in orange and black lettering.

Technical specifications

  • Actuation: slider
  • Control: phase angle control
  • Suitable for: 230 V halogen lamps, NV-Halogen lamps with wound transformers
Product type

Pull dimmer

Factory colour

White

Length

107 mm

Width

60 mm

Height

30 mm

Dim

(L x W x H) 107 x 60 x 30 mm

Min. switching capacity

20 W

Max. switching capacity

400 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

2561C0100

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 702389 Ehmann 2561C0100 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 400 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702389 Ehmann 2561C0100 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 400 W 1 pc(s)

Description

Manual and foot operation. Can be used for low-volt halogen lamps with magnetic transformer, high-volt halogen lamps and incandescent lamps.

Features

  • ECO
  • Halogen
  • Hand & foot actuation

More interesting products

(*All information is plus legal VAT)