• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann LUMEO MOBIL Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.35 / piece)
€ 42.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NV-Halogen lamps leading edge cord dimmer

  • Separate on/off switch
  • Sliding controller for manual and foot operation
  • No standby consumption
  • 'Eco' logo on an orange background with stylised leaves representing a plant.
  • An orange surface with the white word 'Halogen' in the centre.
  • An orange symbol shows a foot stepping on a round button, while two hands move to the side on a platform.
  • The image shows the 'LUMEO MOBIL' logo in orange and black lettering.

Technical specifications

  • Actuation: sliders and switches
  • Control: phase angle control
  • Suitable for: 230 V halogen lamps, NV-Halogen lamps with wound transformers
Product type

Pull dimmer

Factory colour

White

Length

130 mm

Width

60 mm

Height

35 mm

Dim

(L x W x H) 130 x 60 x 35 mm

Min. switching capacity

20 W

Max. switching capacity

500 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

LUMEO MOBIL

Documents & Downloads

Datasheet

Datasheet 702387 Ehmann LUMEO MOBIL Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702387 Ehmann LUMEO MOBIL Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

Description

Complete device for NV-Halogen lamps (with magnetic transformers), HV-Halogen lamps and bulbs The device has an in-built micro fuse, which can be changed, if necessary The required brightness can be adjusted via the sliding control; the device is switched on and off at the separate switch, without changing the background brightness. The orientation light on the device makes it easier to locate in the dark. With the various ways to connect the cord dimmer can be used alternatively as an intermediate or terminal.

Features

  • Hand and foot control
  • Halogen
  • With orientation light
  • ECO

More interesting products

(*All information is plus legal VAT)