The 201-piece mechanical tool case from the E-Case system from Einhell offers extensive tool equipment for assembly, maintenance and repair work in the home, garden, workshop and vehicle. Sockets include 1/4" and 1/2" mounts in sizes from 4 to 32 mm made of chromium-vanadium steel with a satin surface. Two spark plug inserts with 16 and 21 mm allow the safe replacement of common spark plugs. Extensions, joint pieces and T-grips facilitate working in areas difficult to access. Two reversible ratchet with 72 teeth, 1/4" and 1/2" drive, release button and ergonomic 2K-grip ensure a controlled working with all the socket nuts. The kit contains eleven fork-ring spanners from 8–19 mm and a 8-piece hexagonal pin-wrench set with ball head. For precise screws a 60 mm bit holder with stainless steel sleeve and a retractable bit holder from 80–120 mm are provided. 90 bits with 1/4" shank and 30 bits with 5/16" shaft made of S2 steel cover the common profile. The set is supplemented by a bit screwdriver with magnetic 1/4" mounting and a screwdriver for sockets. All tools are housed in an EVA foam layer with studs having been put in a stackable, up to 300 kg E-Case case - Ideal for housekeeping, protection and transportation.
This text is machine translated.