Attachment for drying example of cars or motorcycles
Suitable for Einhell cordless leaf blower GP-LB 18/200 Li E
Suitable for Einhell Battery-Blower GP-LB 18/200 Li GK
Suitable for blowing away e.g. fresh powder snow
Suitable for cleaning workshop and garage
Technical specifications
Product type
Blower nozzle
Weight
80 g
Dim
(L x W x H) 106 x 100 x 103 mm
Length
106 mm
Width
100 mm
Height
103 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754377 Einhell 3433562 Blower nozzle
Description
The original Einhell car drying nozzle is a suitable attachment for Einhell Blower and Ideal suitable for fast and gentle drying of vehicles or for cleaning the workshop and garage. The nozzle can be securely and easily mounted on the matching Einhell professional battery-operated leaf blower GP-LB 18/200 Li GK and GP-LB 18/200 Li E thanks to its practical bayonet fitting. Made from sturdy, durable plastic, the 10 cm long attachment is convincing by a rubber lip on the front end, which protects sensitive surfaces from scratches. In addition to drying, the nozzle can also be used to remove powder snow, for example. The tapered outlet concentrates the airflow to ensure quick results. Moreover, the short nozzle reduces the distance from the vehicle and thus makes the blower more flexible and maneuverable. Included in the delivery is a car drying nozzle as an accessory for Einhell blower.
The original Einhell car drying nozzle is a suitable attachment for Einhell Blower and Ideal suitable for fast and gentle drying of vehicles or for cleaning the workshop and garage. The nozzle can be securely and easily mounted on the matching Einhell professional battery-operated leaf blower GP-LB 18/200 Li GK and GP-LB 18/200 Li E thanks to its practical bayonet fitting. Made from sturdy, durable plastic, the 10 cm long attachment is convincing by a rubber lip on the front end, which protects sensitive surfaces from scratches. In addition to drying, the nozzle can also be used to remove powder snow, for example. The tapered outlet concentrates the airflow to ensure quick results. Moreover, the short nozzle reduces the distance from the vehicle and thus makes the blower more flexible and maneuverable. Included in the delivery is a car drying nozzle as an accessory for Einhell blower.
This text is machine translated.
Features
Soft rubber lip to protection from scratches
Bayonet connector for easy installation
Conical outlet focuses air flow
Short nozzle for optimum handling
What kind of Garden Blowers & Vaccums are you looking for?