• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Air compressor TE-AC 270/24/10 24 l 10 bar

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor TE-AC 270/24/10

  • Contents: 24 l
  • '10 bar max.' in black text on a white background. Indicator for maximum pressure value.<br><br>Note: The translation is essentially identical to the original, as it's a technical specification typically presented in the same format across languages.
  • Symbol of a tank with '24 l' underneath, indicating a capacity of 24 litres.

Technical specifications

Product type

Air compressor

No. of cylinders

1

1800 W

Vaccum power

270 l/min

Flow rate

140 l/min

Operation pressure

10 bar

Rotational speed (max.)

2850 U/min

Boiler volume

24 l

Operating voltage

230 V

Length

600 mm

Width

280 mm

Height

620 mm

Weight

27 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381984 Einhell Air compressor TE-AC 270/24/10 24 l 10 bar

Warranty Terms

Warranty Terms 1381984 Einhell Air compressor TE-AC 270/24/10 24 l 10 bar

Description

The Einhell compressor TE-AC 270/24/10 is a powerful, robust endurance machine for high requirements. Thanks to high-quality components and oil lubrication, it achieves a very high runtime. The oil level can be easily checked using a sight glass. The working pressure of up to 10 bar can be adjusted to many applications by means of pressure reducer. With a tank volume of 24 liters, the compressor has sufficient compressed air reserves for many applications. The regulated working pressure of the TE-AC 270/24/10 can be read comfortably on the large pressure gauge and removed via a quick coupling. A pressure gauge and quick coupling are also provided for working with unregulated boiler pressure. The practical drainage screw for draining the condensate allows convenient maintenance. Check valve and safety valve ensure safe operation of the TE-AC 270/24/10, while the large wheels and transport bar ensure easy transport. The solid, durable, processed boiler is backed by a 10-year anti-corrosion warranty.

This text is machine translated.

Features

  • Checking the oil level
  • Manometer
  • quick coupling
  • Carrying handle
  • Vibration-dampened stand
  • drainage screw
  • 10 years warranty against corrosion of the tank
  • Non-return valve
  • safety valve
  • 1-cylinder unit.

Scope of delivery

  • 1x Compressor TE-AC 270/24/10

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)