
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Angle grinder TC-AG 125/850 Kit
- 850 W 240 V
Technical specifications
- Product type
Angle grinder
- Features
incl. bag
850 W
- Voltage
240 V
- Disc diameter
125 mm
- Cable length
2 m
- Operating voltage
230 V
- Max. separation depth
33 mm
- Length
268 mm
- Width
310 mm
- Height
103 mm
- Dim
(L x W x H) 268 x 310 x 103 mm
- Weight
1780 g
- Idle speed
12000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525839 Einhell Einhell Winkelschleifer TC-AG 125/850 Kit 4430977 Angle grinder 125 mm incl. bag 850 W 240 V
User & Safety Instructions
User & Safety Instructions 2525839 Einhell Einhell Winkelschleifer TC-AG 125/850 Kit 4430977 Angle grinder 125 mm incl. bag 850 W 240 V
Information
Information 2525839 Einhell Einhell Winkelschleifer TC-AG 125/850 Kit 4430977 Angle grinder 125 mm incl. bag 850 W 240 V
Warranty Terms
Warranty Terms 2525839 Einhell Einhell Winkelschleifer TC-AG 125/850 Kit 4430977 Angle grinder 125 mm incl. bag 850 W 240 V
Description
The angle grinder TC-AG 125/850 Kit misses the necessary finishing touches for every project in the workshop, house and garage. With 850 watt power and up to 12,000 revolutions per minute, the eccentric grinding machine brings the power comfortably onto the disc (diameter 125 mm). Thereby, the windscreen protection provides for increased user safety. Safe working is ensured by the restart protection. The spindle lock allows easy and convenient tool change. The metal gear head provides for flexible working. The additional hand grip can be mounted in two positions and allows comfortable use in every situation. The angle grinder set includes three cutting discs and the disc grinding disc.
This text is machine translated.
This text is machine translated.
Features
- Windscreen protection for increased user safetySpindle lock for easy and convenient tool changeMetal gear head for flexible workingRestart protection for safe workingAdditional handle can be mounted in 2 positions
Scope of delivery
- Incl. 3 cutting discs
- Lamellae grinding plate
- Einhell bag 45/22
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































