• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-EH 6560 Mains Hedge trimmer + guard 650 W 660 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Einhell electric hedge trimmer GE-EH 6560

  • 660 mm blade length
  • Knife made from laser cut- ply, diamond-polished steel
  • Metallgetrieb for long life

Technical specifications

  • Idling speed 1500 rpm
  • 600 mm cutting length
  • Cuts per minute 3000/min
Operating voltage

230 V

Product type

Hedge trimmer

650 W

Operating type

Mains

Blade length

660 mm

Features

+ guard

Weight

3.40 kg

Blade spacing

30 mm

Cut width

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650527 Einhell GE-EH 6560 Mains Hedge trimmer + guard 650 W 660 mm

User & Safety Instructions

User & Safety Instructions 1650527 Einhell GE-EH 6560 Mains Hedge trimmer + guard 650 W 660 mm

Warranty Terms

Warranty Terms 1650527 Einhell GE-EH 6560 Mains Hedge trimmer + guard 650 W 660 mm

Description

With the electric Hedge Trimmer GE-EH 6560 of einhell is the layout of hedges, shrubs and bushes a light. With a cutting length of 600 mm is a high-quality and powerful helper is possible thanks to the 650 watts of power of the cutting reliably and in the desired form. The Einhell electric Hedge Trimmer GE-EH 6560 delivers 3000 cuts in the minute at a tooth distance of 30 millimeters. The knife made from laser cut- ply and diamond-polished steel, precision and durability. For a high lifespan is the hedge shears with a metal gear. The additional handle provides for optimum ergonomics and secure and powerful holding in each cutting angle. The rear hand grip can be rotated and allows for fatigue-free working. For additional security, the two-hand safety switch for a knife stop below one second. The Einhell electric Hedge Trimmer GE-EH 6560 is also equipped with a large hand protection and Alu-Messerabdeckung. The cable strain relief is also used the safe operation. For optimal storage and transport for the hedge trimmer a sturdy tubular supplied. Thanks to the practical clippings collector can be when cutting the hedge the schneidgut perfectly from the rear top mark.

This text is machine translated.

Features

  • 2-hand safety switch with knife stopKnife made from laser-cut and diamond-ground steelMetal drive for high durabilityAdditional handle for optimum ergonomicsRear handle can be rotatedHand protection with large surface

Scope of delivery

  • 1x electric hedge trimmer GE-EH 65601x Knife protection1x clippings collector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.47€ 107.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)