
Highlights & Details
Battery-operated lawn mower GE-CM 18/33 Li (1x4.0Ah)
- Rechargeable battery 18 V, 4000 mAh, Li-ion
- 33 cm cutting width
- Cutting height adjustment 5 steps, 25-65 mm, central
- Catch tank volume 30 L.
- Wheel diameter front 150 mm
- Rear wheel diameter 180 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ charger
+ battery
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Motor type
Einhell brushless motor - with brushless electric motor
- Suitable for
200 m²
- Cutting width (max.)
33 cm
- Cutting depth
25 - 65 mm
- Blade depth setting
5 x
- Collector
30 l
- Weight
13.29 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240288 Einhell Power X-Change GE-CM 18/33 Li (1x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
User & Safety Instructions
User & Safety Instructions 2240288 Einhell Power X-Change GE-CM 18/33 Li (1x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Information
Repairability/durability data sheet 2240288 Einhell Power X-Change GE-CM 18/33 Li (1x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Warranty Terms
Warranty Terms 2240288 Einhell Power X-Change GE-CM 18/33 Li (1x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Description
This text is machine translated.
Features
- Brushless motorMore Power and longer duration5-stage central cutting height adjustmentFolding guide rail for space-saving storage2-way height adjustable guide railIntegrated carrying handle for easy transportation
Scope of delivery
- 1x Battery-operated lawn mower GE-CM 18/33 Li1 x 4.0 Ah rechargeable battery1x charger1x grass collecting bag
Frequently Bought Together
(*All information is plus legal VAT)€ 289.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































