• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-CG 18 Li - Solo Cordless glue gun incl. accessories 11 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

905 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change battery hot glue gun TE-CG 18 Li - Solo

  • Ready to use in just 120 seconds heating time
  • LED display shows the heating status
  • Auto switch-off
  • Soft grip,
  • 'Overheating Protection' Symbol: A thermometer and an exclamation mark indicate that the device is protected against overheating.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless glue gun

Features

incl. accessories

Glue stick Ø

11 mm

Melting temperature

170 °C

Max. preheat time

120 s

Dim

(L x W) 182 mm x 60 mm

Length

182 mm

Width

60 mm

Weight

0.29 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336479 Einhell Power X-Change TE-CG 18 Li - Solo Cordless glue gun incl. accessories 11 mm 1 pc(s)

Information

Information 2336479 Einhell Power X-Change TE-CG 18 Li - Solo Cordless glue gun incl. accessories 11 mm 1 pc(s)

Warranty Terms

Warranty Terms 2336479 Einhell Power X-Change TE-CG 18 Li - Solo Cordless glue gun incl. accessories 11 mm 1 pc(s)

Description

The Einhell TE-CG 18 Li - Solo cordless hot glue gun is the ideal tool for hobbyists and DIY enthusiasts in the workshop and in hobby cellars for precise gluing, filling cracks and cracks and even sealing cracks and hairpin cracks. As a member of Einhell power X-change family, the glue gun is powered by a powerful and durable lithium-ion battery. The handy adhesive gun can be glued in just 120 seconds and heats up. The practical LED display shows the heating status at a glance. The glue gun switches off automatically after 5 minutes of interruption of use in order to avoid overheating of the adhesive and associated safety risks. The additional flat adhesive nozzle is ideal for use in narrow spaces, for example with thin breaks or flat edges. The battery-operated hot glue gun is safe and comfortable to use thanks to the soft grip. The battery-operated hot glue gun comes with five glue sticks (diameter 11 mm, length 200 mm). The delivery takes place without battery and charger, these are available separately, for example as a practical power X-Change starter set. As a member of the power X-Change family, all batteries in the system series can be combined with the hot glue gun.

This text is machine translated.

Features

  • Member of the Power X-Change familyConvenient LED for heating displayReady to stick after only 120 seconds of heating upSafe and comfortable use thanks to soft gripAutomatically Switch-off after 5 minutes Without use prevents overheating

Scope of delivery

  • 1x Battery-operated hot glue gun TE-CG 18 Li 1x adhesive nozzle with rubber protective cap1x flat-sided adhesive nozzle5x hot glue pins (11 x 200 mm)1x 13 mm wrench for nozzle change

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)